9433NAKB

Apem
642-9433NAKB
9433NAKB

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH 9100 METAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,62 € 14,62 €
12,62 € 126,20 €
12,06 € 301,50 €
11,43 € 571,50 €
11,02 € 1.102,00 €
10,80 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - ON
Plunger
1 A
30 VDC
PC Pin
Silver
Brand: Apem
Flammability Rating: UL 94 V-0
Height: 29.4 mm
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Material: Brass, Nickel Plated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.