9433CDB

Apem
642-9433CDB
9433CDB

Mfr.:

Description:
Pushbutton Switches SPST-NO OFF-MOM 0.1A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,29 € 9,29 €
8,88 € 88,80 €
8,69 € 217,25 €
5,36 € 268,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger
100 mA
30 VDC
PC Pin
Gold
Actuator Style: Plunger
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic (TP)
Life: 250000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 5,236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99