9432YCDB

Apem
642-9432YCDB
9432YCDB

Mfr.:

Description:
Pushbutton Switches SPST-NC ON-MOM 0.1A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,85 € 12,85 €
11,96 € 119,60 €
11,43 € 285,75 €
10,42 € 1.042,00 €
9,95 € 2.487,50 €
9,74 € 4.870,00 €
9,37 € 9.370,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
ON - (OFF)
Plunger, Round
100 mA
30 VDC
PC Pin
Gold
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.