9432CDB

Apem
642-9432CDB
9432CDB

Mfr.:

Description:
Pushbutton Switches Stght PC momentary pushbutton NC SP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,89 € 18,89 €
18,76 € 187,60 €
11,79 € 294,75 €
7,96 € 398,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
9000
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
ON - (OFF)
Plunger, Round
100 mA
30 VDC
PC Pin
Gold
Tray
Actuator Style: Plunger
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 250000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.