9133WWCD-4X1000-01

Apem
642-9133WWCD4X100001
9133WWCD-4X1000-01

Mfr.:

Description:
Pushbutton Switches Subminiature Pushbutton Switch, 100 mA 30 VDC, 3 poles, NO, Long Plunger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,94 € 9,94 €
8,60 € 86,00 €
8,19 € 204,75 €
7,77 € 388,50 €
7,50 € 750,00 €
7,03 € 1.757,50 €
6,67 € 3.335,00 €
6,38 € 6.380,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
9100
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Plunger
100 mA
30 VDC
PC Pin
Gold
Brand: Apem
Diameter: 6.5 mm
Features: Long Plunger
Length: 10.16 mm
Life: 250000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.