90C20B

Apem
642-90C20B
90C20B

Mfr.:

Description:
Switch Bezels / Switch Caps TOGGLE SWITCH GUARD CSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
357,04 € 8.926,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8302496085
JPHTS:
830249000
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99

90 Series Switch Guards

APEM 90 Series Switch Guards offer models for 2- or 3-position switches and an operating temperature range of -40°C to +85°C. These switch guards feature holes for wiring a seal and help prevent accidental lever operation. When the guard is raised, the lever can be operated freely, while the lever is reset/locked in a stable position when the guard is fully depressed. The 90 series switch guards are available in many options and feature stainless steel guards and support plates. APEM 90 Series Switch Guards are suitable for use on switches with Ø11,9 or Ø12 threaded bushing and lever length 17,5 outside bushing.