8636AKB

Apem
642-8636AKB
8636AKB

Mfr.:

Description:
Pushbutton Switches SPDT ON-ON SEALED SOLDER LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,20 € 19,20 €
16,63 € 166,30 €
15,88 € 397,00 €
15,36 € 768,00 €
15,32 € 1.532,00 €
14,22 € 7.110,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
8000
Non-Illuminated
SPDT
Panel Mount
ON - ON
Plunger
6 A
30 VDC
250 VAC
Solder Lug
Silver
Bulk
Actuator Style: Plunger
Brand: Apem
Housing Material: Stainless Steel
Life: 30000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 8,622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.