8636AB

Apem
642-8636AB
8636AB

Mfr.:

Description:
Pushbutton Switches SPDT ON-ON SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
250
Expected 9/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €
6,99 € 69,90 €
6,75 € 168,75 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
8000
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
6 A
30 VDC
250 VAC
PC Pin
Nickel
Brand: Apem
Housing Material: Stainless Steel
Life: 30000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 9,785 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.