8632AB

Apem
642-8632AB
8632AB

Mfr.:

Description:
Pushbutton Switches SPDT ON-(ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
100
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,26 € 11,26 €
10,31 € 103,10 €
9,56 € 239,00 €
8,97 € 448,50 €
8,95 € 895,00 €
8,41 € 4.205,00 €
8,34 € 8.340,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
8000
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
6 A
30 VDC
250 VAC
PC Pin
Nickel
Brand: Apem
Housing Material: Stainless Steel
Life: 30000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 10,005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.