8432AB

Apem
642-8432AB
8432AB

Mfr.:

Description:
Pushbutton Switches SPDT ON-MOM 6A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,79 € 10,79 €
9,09 € 909,00 €
9,08 € 2.270,00 €
8,97 € 4.485,00 €
8,47 € 8.470,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Plunger
6 A
30 VDC
125 VAC
PC Pin
Silver
Actuator Style: Plunger
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 16,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.