810KSAQ/UL

Apem
642-810KSAQ/UL
810KSAQ/UL

Mfr.:

Description:
Pushbutton Switches SPDT RA HORZ PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €
6,60 € 66,00 €
6,30 € 157,50 €
6,03 € 301,50 €
5,79 € 579,00 €
5,49 € 1.372,50 €
5,07 € 2.535,00 €
4,84 € 4.840,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
800
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Round
7 A
30 VDC
205 VAC
PC Pin
Nickel
Actuator Style: Round
Brand: Apem
Life: 60000 Cycle
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.