810K2MZB

Apem
642-810K2MZB
810K2MZB

Mfr.:

Description:
Pushbutton Switches SPDT 0.4VA 20VAC/DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Switches
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Plunger
20 VDC
20 VAC
Solder Lug
Gold
Actuator Style: Plunger
Brand: Apem
Housing Material: Diallyl Phthalate Resin
Life: 60000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 11,671 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.