641NH/2

Apem
642-641NH/2
641NH/2

Mfr.:

Description:
Toggle Switches Hi amp sldr lug tgle DP / ON - OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,58 € 11,58 €
10,44 € 104,40 €
9,76 € 244,00 €
9,41 € 470,50 €
8,46 € 846,00 €
8,39 € 4.195,00 €
8,08 € 8.080,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPST
ON - OFF
Panel Mount
Quick Connect
15 A
250 VAC
24 VDC
M12
Paddle
Silver
600NH
Bulk
Actuator Length: 13.5 mm
Actuator Material: Polyamide (PA)
Actuator Style: Paddle
Brand: Apem
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 49,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99