641H/2

Apem
642-641H2
641H/2

Mfr.:

Description:
Toggle Switches DPST NKL ON-NONE-OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 848

Stock:
848 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,34 € 9,34 €
8,45 € 84,50 €
7,88 € 197,00 €
7,47 € 373,50 €
7,13 € 713,00 €
7,01 € 1.752,50 €
6,70 € 3.350,00 €
6,28 € 6.280,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPST
ON - OFF
Panel Mount
Quick Connect
15 A
250 VAC
24 VDC
M12
Bat
Sealed
Silver
600H
Bulk
Actuator Length: 17.5 mm
Actuator Material: Brass
Actuator Style: Paddle
Brand: Apem
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 46,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.