631H

Apem
642-631H
631H

Mfr.:

Description:
Toggle Switches Hgh amp scrw tgle SP mtl lever scrw term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
225
Expected 6/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
6,38 € 63,80 €
6,01 € 150,25 €
5,75 € 287,50 €
5,50 € 550,00 €
5,19 € 1.297,50 €
4,81 € 2.405,00 €
4,74 € 4.740,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - OFF
Panel Mount
Screw
15 A
250 VAC
24 VDC
M12
Bat
Silver
600H
Tray
Actuator Length: 17.5 mm
Actuator Material: Brass
Actuator Style: Bat
Brand: Apem
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 34,667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.