631H/2T

Apem
642-631H2T
631H/2T

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 600H HIGH POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
50
Expected 6/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,56 € 12,56 €
11,54 € 115,40 €
11,52 € 288,00 €
11,11 € 555,50 €
10,39 € 1.039,00 €
10,20 € 2.550,00 €
9,89 € 4.945,00 €
9,61 € 9.610,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
Panel Mount
Quick Connect
15 A
250 VAC
24 VDC
Bat
Silver
600H
Actuator Length: 17.5 mm
Actuator Material: Brass
Brand: Apem
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 631H 2T
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.