631H/22V

Apem
642-631H/22V
631H/22V

Mfr.:

Description:
Toggle Switches SPST 15A 125V 19.4mm On-Off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
149
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,98 € 19,98 €
17,24 € 172,40 €
16,25 € 406,25 €
15,54 € 777,00 €
14,86 € 1.486,00 €
14,00 € 3.500,00 €
13,39 € 6.695,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
Panel Mount
Quick Connect
15 A
250 VAC
24 VDC
15/32-32
Bat
Silver
600H
Actuator Length: 20.4 mm
Actuator Material: Brass
Actuator Style: Bat
Brand: Apem
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 37,467 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99