5GTH9202242

Apem
642-5GTH9202242
5GTH9202242

Mfr.:

Description:
Tactile Switches Switch TH 2N. Green/Yellow Led

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 10/6/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
7,37 € 73,70 €
6,97 € 348,50 €
5,45 € 545,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Illuminated
Green, Yellow
LED
Through Hole
Straight
Round
OFF - (ON)
2 N
50 mA
24 VDC
60 mW, 75 mW
No
SPST
Solder Pin
10 mm
10 mm
8.5 mm
5G TH9
10000000 Cycle
IP67
Actuator Material: Polyphenylene Sulfide (PPS)
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: multimec
Travel: 1 mm
Unit Weight: 2,641 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5G TH9 Multimec™ Switches

APEM 5G TH9 Multimec™ Switches are high-performing tactile switches built to design a unique control panel. These switches include a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The 5G TH9 multimec switches are available with through-hole, surface mount, or non-illuminated right angle through-hole technology and an integrated LED option. These switches feature Normally Open (NO) or Normally Closed/Normally Open (NC/NO) functions, 50mA/24VDC recommended load, and 2N, 3.5N, and 6.5N actuation force. The 5G TH9 multimec switches also feature 10,000,000 lifetime cycles (NO function), -40°C to 160°C operating temperature range, 93% RH humidity, and >10MΩ insulation resistance.

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.