5GSH93501

Apem
642-5GSH93501
5GSH93501

Mfr.:

Description:
Tactile Switches 50mA 24VDC 3.5N Blue SMT IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
SMD/SMT
Straight
Round
OFF - (ON)
3.5 N
50 mA
24 VDC
75 mW
No
SPST
Gull Wing Lead
10 mm
10 mm
8.5 mm
5G SH9
10000000 Cycle
IP67
Actuator Material: Polyphenylene Sulfide (PPS)
Brand: Apem
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: multimec
Travel: 1 mm
Unit Weight: 2,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

5G SH9 Series Multimec™ Switches

APEM 5G SH9 Series Multimec™ Switches offer IP67 sealing, 10M lifetime operations, and a 24VDC power rating. These switches can be supplied with one or two integrated LEDs to provide excellent illumination, and they provide three standard actuation forces: 2.0N, 3.5N, and 6.5N. The SH9 series switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The switches are available in high-temperature material to meet advanced soldering processes. APEM 5G SH9 Series Multimec Switches operate in a temperature range of -40°C to +160°C for the switch and -40°C to +85°C for the LED.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.