5ETH965S

Apem
642-5ETH965S
5ETH965S

Mfr.:

Description:
Tactile Switches Switch TH 6.5N. Without Actuat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
3,47 € 34,70 €
3,29 € 82,25 €
3,00 € 300,00 €
2,75 € 687,50 €
2,72 € 1.360,00 €
2,61 € 2.610,00 €
2,43 € 6.075,00 €
2,36 € 11.800,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
6.5 N
50 mA
24 VDC
No
SPST
Solder Pin
10 mm
10 mm
6.4 mm
5E TH9
10000000 Cycle
IP67
Actuator Material: Polyphenylene Sulfide (PPS)
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 160 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Subcategory: Switches
Tradename: multimec
Travel: 1 mm
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5E TH9 Multimec™ Switches

APEM 5E TH9 Multimec™ Switches are tactile switches with a small diameter snap-on cap retention system and an actuator extended out of the switch body. These high-performance switches come with through-hole, surface mount, or right angel through-hole technology. The 5E TH9 multimec switches feature 10,000,000 operations lifetime (NO function), 50mA/24VDC recommended load, single pole/momentary, and 2N, 3.5N, and 6.5N actuation force. These switches also feature a 10mΩ typical contact resistance, >10MΩ insulation resistance, 0.5mS typical contact bounce, and 1mm key travel (switch).

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.