5ESH935R

Apem
642-5ESH935R
5ESH935R

Mfr.:

Description:
Tactile Switches Switch SMD 3.5N. Green Led. T/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
3,34 € 33,40 €
3,16 € 79,00 €
2,88 € 288,00 €
2,64 € 660,00 €
Full Reel (Order in multiples of 500)
2,61 € 1.305,00 €
2,51 € 2.510,00 €
2,34 € 5.850,00 €
2,26 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
3.5 N
50 mA
24 VDC
No
SPST
Gull Wing Lead
10 mm
10 mm
6.4 mm
5E SH9
10000000 Cycle
IP67
Reel
Cut Tape
Actuator Material: Polyphenylene Sulfide (PPS)
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 160 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Tradename: multimec
Travel: 1 mm
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.