5237AKB4N

Apem
642-5237AKB4N
5237AKB4N

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 5000 MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,19 € 709,50 €
13,66 € 1.366,00 €
12,78 € 3.195,00 €
12,14 € 6.070,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Non-Illuminated
SPDT
(ON) - OFF - (ON)
Panel Mount
Solder Pin
4 A
30 VDC
Paddle
Sealed
5000
Actuator Style: Bat
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536908599
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99