5236WWADB16X445F

Apem
642-5236WWADB16X445F
5236WWADB16X445F

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 5000 MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,91 € 10,91 €
9,45 € 94,50 €
9,00 € 225,00 €
8,54 € 427,00 €
8,24 € 824,00 €
7,73 € 1.932,50 €
7,33 € 3.665,00 €
7,01 € 7.010,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Pin
4 A
30 VDC
6.35 mm
Toggle
Sealed
Gold
5000
Brand: Apem
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.