5236WCDBX404

Apem
642-5236WCDBX404
5236WCDBX404

Mfr.:

Description:
Toggle Switches SPDT 0.4VA 20VAC/DC 7.3mm On-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
5,89 € 58,90 €
5,62 € 140,50 €
5,38 € 269,00 €
5,16 € 516,00 €
4,89 € 1.222,50 €
4,53 € 2.265,00 €
4,33 € 4.330,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Through Hole
Solder Lug
1/4-40
Bat
Sealed
Actuator Style: Bat
Brand: Apem
Life: 50000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.