5232ZA

Apem
642-5232ZA
5232ZA

Mfr.:

Description:
Toggle Switches SPDT 6A 125V 10.5mm On-Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,87 € 12,87 €
11,10 € 111,00 €
10,60 € 265,00 €
10,05 € 502,50 €
9,69 € 969,00 €
9,08 € 2.270,00 €
8,63 € 4.315,00 €
8,25 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
1/4-40
Bat
5000
Actuator Style: Bat
Brand: Apem
Life: 50000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 5232ZAB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99