5232MIWRA

Apem
642-5232MIWRA
5232MIWRA

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 5000 MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,50 € 16,50 €
14,28 € 142,80 €
13,64 € 341,00 €
12,92 € 646,00 €
12,44 € 1.244,00 €
11,64 € 2.910,00 €
11,07 € 5.535,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - (ON)
Panel Mount
Wirewrap Lead
4 A
30 VDC
6.35 mm
Toggle
Unsealed
Nickel
5000
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99