4FTH98242

Apem
642-4FTH98242
4FTH98242

Mfr.:

Description:
Tactile Switches MEC SWITCH 10G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
7,37 € 73,70 €
6,97 € 348,50 €
6,43 € 643,00 €
5,96 € 1.192,00 €
5,81 € 2.905,00 €
5,54 € 5.540,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
Illuminated
Red, Yellow
LED
Through Hole
Plunger
OFF - (ON)
50 mA
24 VDC
SPST
Solder Pin
4F
IP67
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Illumec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.