4831A02

Apem
642-4831A02
4831A02

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH 4700

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
6,65 € 66,50 €
6,37 € 159,25 €
6,05 € 242,00 €
5,81 € 697,20 €
5,46 € 1.528,80 €
5,13 € 2.667,60 €
4,90 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
4800
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
ON - OFF
Plunger
6 A
125 VAC, 250 VAC
PC Pin
Brand: Apem
Housing Material: Melamine Phenolic Resin
Life: 10000 Cycle
Material: Silver
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99