4746A02UU

Apem
642-4746A02UU
4746A02UU

Mfr.:

Description:
Pushbutton Switches DPST MOM 6A QC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,12 € 15,12 €
13,21 € 132,10 €
12,62 € 252,40 €
11,98 € 718,80 €
11,54 € 1.154,00 €
10,82 € 2.813,20 €
10,14 € 5.070,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
4700
Standard Switches
Non-Illuminated
DPST
Bushing Mount
ON - ON
Plunger
6 A
250 VAC
Quick Connect
Black
Silver
Actuator Style: Plunger
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Melamine Phenolic Resin
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 17,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99