4636C22

Apem
642-4636C22
4636C22

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 4400 6A 125V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,63 € 66,30 €
6,33 € 126,60 €
6,05 € 363,00 €
5,81 € 581,00 €
5,51 € 1.432,60 €
5,10 € 2.550,00 €
4,87 € 4.870,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99