43021-2B1/4

Apem
642-43021-2B1/4
43021-2B1/4

Mfr.:

Description:
Knobs & Dials KNRL PNTR 1/4" shft Line Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.222

Stock:
1.222 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
2,51 € 25,10 €
2,24 € 224,00 €
2,10 € 525,00 €
2,03 € 1.015,00 €
1,96 € 1.960,00 €
1,90 € 4.750,00 €
1,83 € 9.150,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Pointer/Selector
1/4 in
18 mm
15 mm
Plastic
Knurled, Straight
Black
Line on Side
43021
Brand: Apem
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
3926902500
JPHTS:
392690029
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.