420067B1/4

Apem
642-420067B1/4
420067B1/4

Mfr.:

Description:
Knobs & Dials BLK 1.248 DIA KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,95 € 39,50 €
3,84 € 96,00 €
3,51 € 351,00 €
3,18 € 795,00 €
3,07 € 1.535,00 €
2,96 € 2.960,00 €
2,85 € 7.125,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/4 in
32 mm
17 mm
Aluminum
Knurled, Straight
Black
Line on Top and Side
42006
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99