420063A14

Apem
642-420063A141
420063A14

Mfr.:

Description:
Knobs & Dials KNOB ALUMINUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 5.860,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
Knobs
Cylindrical Knob
1/4 in
19 mm
17 mm
Aluminum
Knurled, Straight
Silver
Line on Top and Side
42006
Brand: Apem
Indicator Colour: Black
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.