42006-5B1/4

Apem
642-42006-5B1/4
42006-5B1/4

Mfr.:

Description:
Knobs & Dials BLK .940 DIA KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.534

Stock:
1.534 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
3,68 € 36,80 €
3,28 € 328,00 €
3,08 € 770,00 €
2,98 € 1.490,00 €
2,88 € 2.880,00 €
2,79 € 6.975,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/4 in
24 mm
17 mm
Aluminum
Knurled, Straight
Black
Line on Top and Side
42006
Brand: Apem
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Unit Weight: 11,774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
7616995190
JPHTS:
761699000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.