420013B14

Apem
642-420013B14
420013B14

Mfr.:

Description:
Knobs & Dials Machined Alumin Knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2.180,00 €
2,11 € 5.275,00 €
2,03 € 10.150,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/4 in
19 mm
16 mm
Aluminum
Fluted
Black
Line on Side
42001
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Indicator Colour: Silver
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99