410133B14

Apem
642-410133B14
410133B14

Mfr.:

Description:
Knobs & Dials Knob .920 x .640 No Markings

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 897

Stock:
897 Can Dispatch Immediately
Quantities greater than 897 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
2,06 € 20,60 €
1,83 € 183,00 €
1,72 € 430,00 €
1,67 € 835,00 €
1,48 € 1.480,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/4 in
17 mm
24 mm
Plastic
Knurled, Straight
Black
41013
Brand: Apem
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.