410131B14

Apem
642-410131B141
410131B14

Mfr.:

Description:
Knobs & Dials KNOB PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 3.020,00 €
1,46 € 3.650,00 €
1,41 € 7.050,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
Knobs
Cylindrical Knob
1/4 in
13 mm
14 mm
Plastic
Knurled, Straight
Black
41013
Brand: Apem
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.