410123B14

Apem
642-410123B14
410123B14

Mfr.:

Description:
Knobs & Dials Phenolic Knob Molded ABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 3.300,00 €
1,60 € 4.000,00 €
1,54 € 7.700,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/4 in
22 mm
24 mm
Plastic
Knurled, Straight
Black
Line on Top
41012
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Indicator Colour: Black
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99