402ZBE2

Apem
642-402ZBE2
402ZBE2

Mfr.:

Description:
Pushbutton Switches Mini Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,68 € 7,68 €
6,68 € 66,80 €
6,40 € 128,00 €
6,09 € 304,50 €
5,74 € 574,00 €
5,60 € 1.120,00 €
5,41 € 2.705,00 €
5,29 € 5.290,00 €
5,28 € 10.560,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
400
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Plunger
400 mA
20 VDC
20 VAC
Solder Lug
Gold
Brand: Apem
Life: 40000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.