3FTH98020

Apem
642-3FTH98020
3FTH98020

Mfr.:

Description:
Tactile Switches Switch Th H.Temp Green/Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
5,19 € 51,90 €
4,80 € 480,00 €
4,40 € 880,00 €
4,28 € 2.140,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Plunger
OFF - (ON)
50 mA
24 VDC
No
SPST
Solder Pin
Black
Black
10.1 mm
10.1 mm
3F
10000000 Cycle
IP67
Brand: Apem
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: multimec
Unit Weight: 10,146 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.