3FTH945

Apem
642-3FTH945
3FTH945

Mfr.:

Description:
Tactile Switches 50mA 24VDC SPST-NO High Temp, ThruHole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 8,91 €
7,77 € 77,70 €
7,34 € 367,00 €
6,78 € 678,00 €
6,27 € 1.254,00 €
6,11 € 3.055,00 €
5,83 € 5.830,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
3F
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: multimec
Part # Aliases: 3FTH946
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99