3FSH9R

Apem
642-3FSH9R
3FSH9R

Mfr.:

Description:
Tactile Switches Switch Surface Ag/ High Temp.Ro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,68 € 26,80 €
2,49 € 62,25 €
2,21 € 221,00 €
Full Reel (Order in multiples of 250)
2,02 € 505,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Plunger
OFF - (ON)
50 mA
24 VDC
No
SPST
Gull Wing Lead
Black
Black
10.1 mm
10.1 mm
3F
10000000 Cycle
IP67
Reel
Cut Tape
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Product Type: Tactile Switches
Factory Pack Quantity: 250
Subcategory: Switches
Tradename: multimec
Unit Weight: 1,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99