3ESH9-10.4

Apem
642-3ESH9-10.4
3ESH9-10.4

Mfr.:

Description:
Tactile Switches 10.4mm Blk Act High Tmp SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
100
Expected 3/17/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,49 € 24,90 €
2,48 € 124,00 €
2,20 € 220,00 €
2,02 € 404,00 €
1,96 € 980,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
50 mA
24 VDC
No
SPST
Gull Wing Lead
Black
9.1 mm
9.1 mm
10.4 mm
3E
10000000 Cycle
IP67
Brand: Apem
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: multimec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99