3ATH9

Apem
642-3ATH9
3ATH9

Mfr.:

Description:
Tactile Switches Switch Surfa Ag/ High Temp Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
500
Expected 9/2/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,46 € 24,60 €
2,12 € 212,00 €
1,96 € 392,00 €
1,89 € 945,00 €
1,82 € 1.820,00 €
1,72 € 4.300,00 €
1,71 € 8.550,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
50 mA
24 VDC
No
SPST
Gull Wing Lead
Black
6.4 mm
3A
10000000 Cycle
IP67
Brand: Apem
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: multimec
Type: Cap
Part # Aliases: 3ATH900
Unit Weight: 1,807 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8536509031
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.