3637NF/2X1052

Apem
642-3637NF2X1052
3637NF/2X1052

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 3600NF 12A 28VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,83 € 37,83 €
33,45 € 334,50 €
31,90 € 957,00 €
29,76 € 1.785,60 €
28,60 € 3.003,00 €
26,65 € 6.795,75 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
3600NF
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Toggle Switches
Factory Pack Quantity: 15
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536500700
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99