3637NF/2UL

Apem
642-3637NF/2UL
3637NF/2UL

Mfr.:

Description:
Toggle Switches Toggle Switch MOM-OFF-MOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,28 € 29,28 €
25,33 € 253,30 €
24,15 € 603,75 €
22,78 € 1.139,00 €
21,78 € 2.178,00 €
20,53 € 5.132,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
12 A
250 VAC
28 VDC
3600NF
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99