3539022G00

Apem
642-3539022G00
3539022G00

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 3500 IP67 SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,07 € 1.976,75 €
75,97 € 3.798,50 €
70,80 € 7.080,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Quick Connect
15 A
28 VDC
15/32-32
Bat
Sealed
Silver
IP67
3500
Actuator Length: 30 mm
Actuator Material: Brass
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99