3531001N000

Apem
642-3531001N000
3531001N000

Mfr.:

Description:
Toggle Switches SPST On-Off 20A 125V 17.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,28 € 41,28 €
40,70 € 407,00 €
38,42 € 960,50 €
34,67 € 1.733,50 €
34,45 € 3.445,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF
Panel Mount
Screw
15 A
28 VDC
15/32-32
Bat
Sealed
Silver
IP67
3500
Actuator Length: 17.5 mm
Actuator Material: Brass
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

3500 Series High-Performance Toggle Switches

APEM 3500 Series High-Performance Toggle Switches feature single- and dual-pole configurations with solder-lug, screw, or quick-connect terminals. These robust toggle switches are designed for outdoor applications and stand up to harsh environments. The completely sealed construction withstands 0.1bar pressure. The frontal sealing offers IP67 and IP69K protection via a silicone membrane, while the rear sealing with molded-in terminals provides an IP64 rating. The 3500 series is available in a wide variety of lever styles with brass, nickel- or chrome-plated, and anodized aluminum actuators that deliver 40,000 cycles of mechanical life. APEM 3500 Series High-Performance Toggle Switches operate in a temperature range of -40°C to +85°C.