3140SE420

Apem
642-3140SE420
3140SE420

Mfr.:

Description:
Joysticks FINGERTIP JOYSTICK 300130

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
230,97 € 230,97 €
250 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
5 V
13 mA, 20 mA
Square Limiter
3000
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 141,285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.