302ZBE

Apem
642-302ZBE
302ZBE

Mfr.:

Description:
Pushbutton Switches SPST-NO 0.4VA 20VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
4,78 € 95,60 €
4,25 € 212,50 €
4,24 € 424,00 €
4,07 € 814,00 €
3,88 € 1.940,00 €
3,69 € 3.690,00 €
3,65 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
300
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Plunger
20 VDC
20 VAC
Solder Lug
Gold
Actuator Style: Plunger
Brand: Apem
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.